Kingston USB 3.2 USB Hub, Adapter Powered, 62.87 mm
- RS Stock No.:
- 358-547
- Mfr. Part No.:
- WFS-USB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-547
- Mfr. Part No.:
- WFS-USB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Adapter | |
| Network Connection Type | USB | |
| Depth | 62.87mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Adapter | ||
Network Connection Type USB | ||
Depth 62.87mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Kingston Versatile Workflow USB miniHub is designed to streamline your media transfer tasks with remarkable efficiency. Perfect for photographers, videographers, and content creators, this compact and powerful hub allows you to connect multiple USB devices simultaneously, ensuring that you're never short on connectivity options. With a sleek design and built-in USB-C connector, the miniHub seamlessly integrates into your workflow, whether you're in the studio or on location. The support for both USB-A and USB-C inputs makes it adaptable to various devices, from laptops to cameras, enhancing your productivity on the go. Experience lightning-fast data transfer speeds that help you quickly offload video, photos, and audio files, enabling you to get back to what matters most: your creative work.
Designed for maximum flexibility with compatible USB A and USB C inputs
Facilitates rapid file transfers to keep your workflow agile
Lightweight and portable for easy transport in a camera bag
Features a robust build ensuring long lasting use during demanding shoots
Easily connects to a variety of devices making it versatile for any setup
Related links
- Kingston 4 Port USB 3.2 USB Hub 50 mm 16.87 mm 62.87mm
- StarTech.com 7 Port USB 3.2 USB Hub 2.4 in 7.0 in 1.0in
- StarTech.com 4 Port USB 3.2 USB Hub 152 mm 24 mm 60mm
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
- ICY BOX 20 Port USB 3.2 USB Hub 248 mm 30 mm 65mm
- StarTech.com 2 Port USB 3.2 USB Hub 138 mm 143 mm 411mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
