Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered

Subtotal (1 unit)*

PHP11,635.07

(exc. VAT)

PHP13,031.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,635.07

*price indicative

RS Stock No.:
309-605
Distrelec Article No.:
303-69-542
Mfr. Part No.:
EX-1196HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

7

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

USB

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB Metal Hub that complies with the Universal Serial Bus (USB) specification Revision 3.2 Gen1 and works up to 5Gbps. It provides one USB-C upstream port and 7 downstream facing ports with two USB-C and five USB-A connectors. It support 15KV ESD Surge protection for all ports. Port 1 and 4 support a full-featured USB-C female port. It is possible to connect up to seven external USB 3.2 Gen1 peripheral devices to one USB 3.2 Gen1 port in a 19-inch rack.

Compact industrial design with a robust metal housing

1 x LED Power Display

Automatic detection of input polarity on the current terminal block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy