Gefran, Panel Type Micro USB IP65 USB Cable

Subtotal (1 unit)*

PHP17,106.51

(exc. VAT)

PHP19,159.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,106.51

*price indicative

RS Stock No.:
862-6616
Mfr. Part No.:
USBTTL conv.USB-TTL 3V+cavo 1M8+microUSB
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

USB Cable

USB Type

Micro USB

Mount Type

Panel

IP Rating

IP65

Termination Type

Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

650

COO (Country of Origin):
IT

Gefran Controller Accessories


The 650 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

USB Programming Cable:


For use with PC

Micro USB connectors

Gefran Series 400, 600, 650, 1000, 1200 & 1250


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy