RS PRO Connector Accessory
- RS Stock No.:
- 196-0762
- Distrelec Article No.:
- 304-51-146
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,365.70
(exc. VAT)
PHP1,529.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,365.70 | - |
| 10 - 49 | PHP1,324.73 | 2% |
| 50 + | PHP1,192.29 | 12% |
*price indicative
- RS Stock No.:
- 196-0762
- Distrelec Article No.:
- 304-51-146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector Accessory | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector Accessory | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. All fit within a standard XLR panel cutout and use common cabling for front and back connections. No soldering and no Punch terminations - just use the standard cable for that particular connector style. Mount from the front or back. A low rear profile accommodates the tightest behind-the-panel spaces. plastic feedthrough data connector panel. Available in a wide variety of styles. Functionality is affected by cable quality, length and cable wiring configuration
Related links
- RS PRO Connector Accessory
- RS PRO Circular Connector Accessory Circular Connector Dust Cap, Shell Size For USB Type C sockets for use with Type C
- Deltron Connectors D 25 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 25 Way Right Angle PCB Connector Accessory
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
- Phoenix Contact PCB Connector Accessory
- RS PRO Steel Wire for MIG Welding Process Welding Accessory
- TE Connectivity, SlimSeal Connectors Headers Connector Accessory
