Hirose Right Angle, Top Female- 1 Port Type USB Type C IP68, IP69K USB Connector USB 2.0
- RS Stock No.:
- 838-486
- Mfr. Part No.:
- CX90BW-16P1
- Manufacturer:
- Hirose
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP195.47
(exc. VAT)
PHP218.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,393 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP195.47 |
| 10 - 24 | PHP179.80 |
| 25 + | PHP162.28 |
*price indicative
- RS Stock No.:
- 838-486
- Mfr. Part No.:
- CX90BW-16P1
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Top | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Top | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Electric connector offers robust performance in demanding applications, ensuring reliable connectivity and durability under varied environmental conditions. Its design prioritises functionality and mechanical integrity, making it suitable for rigorous usage.
Rated for up to 48V AC/DC, providing versatility in power applications
Capable of handling currents up to 1.25A for power pins, ensuring efficient energy delivery
Meets IP68 standards for dust and water resistance, ensuring reliability in adverse conditions
Designed for high cycle durability with a mating life of over 10,000 cycles
Related links
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 3.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Bulgin Straight IP69K USB Connector USB 2.0
