Hirose Vertical, Top Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.2

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP423.22

(exc. VAT)

PHP474.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP423.22PHP211.61-
10 - 24PHP390.02PHP195.017%
25 +PHP351.30PHP175.6516%

*price indicative

RS Stock No.:
838-479
Mfr. Part No.:
CX80B1-24P
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Top

USB Specification

USB 3.2

Current

5A

Connector Gender

Female

Orientation

Vertical

IP Rating

IP54, IP68, IP69K

Number of Ports

1

Voltage

48V ac, 48V ac

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
CN
The Hirose Electric USB Type-C Cable and Connector Specification delivers reliable connectivity for a variety of electronic applications, providing industry-standard performance across various environments.

Supports a maximum current of 1.25A for power pins, ensuring efficient energy transfer

Operates within a broad temperature range of -40℃ to +105℃, accommodating diverse conditions

Endures durability through 10,000 mating cycles, promoting long-lasting use

Resistant to salt spray for enhanced reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy