TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- RS Stock No.:
- 754-115
- Mfr. Part No.:
- KCUCCwh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP469.59
(exc. VAT)
PHP525.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP469.59 | - |
| 10 - 24 | PHP432.07 | 7% |
| 25 + | PHP389.47 | 17% |
*price indicative
- RS Stock No.:
- 754-115
- Mfr. Part No.:
- KCUCCwh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Mount Type | Keystone Mount | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Connector Gender | Female/Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Coupler | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | KCUCC | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Mount Type Keystone Mount | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Connector Gender Female/Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Coupler | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series KCUCC | ||
- COO (Country of Origin):
- CN
The TUK Limited Coupler transmits power, data and audio at speeds up to 10Gbps. Its standardized dimensions allow it to be used for easy snap in mounting into Keystone patch panels, faceplate adaptors, or surface mount boxes.
Single wired connection transmits at twice the speed as USB 3.0 connectors (10Gbps vs 5Gbps)
Backwards compatible with USB3.0 (first generation) versions of USB C
Standard profile keystones offered in black and white
Related links
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type A IP20 Coupler USB Type A
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
