TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- RS Stock No.:
- 754-235
- Mfr. Part No.:
- KCUCCDPM
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP486.70
View bulk pricing optionsSubtotal (1 unit)*
PHP603.47
(exc. VAT)
PHP675.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP603.47 | - |
| 10 - 24 | PHP554.80 | PHP486.70 |
| 25 + | PHP501.04 | PHP2,560.75 |
*price indicative
- RS Stock No.:
- 754-235
- Mfr. Part No.:
- KCUCCDPM
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Mount Type | Panel Mount | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female/Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Feed-Through Terminal Block | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | KCUCC | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Mount Type Panel Mount | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Connector Gender Female/Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Feed-Through Terminal Block | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series KCUCC | ||
- COO (Country of Origin):
- CN
The TUK Limited Angled Back Boxes is a cost-effective solution for simple and stylish corner mount applications, suitable for use with standard UK single and double gang faceplates
Angle provides ease of access and increased depth allowing for wider range of connectivity
Selection of mounting holes for ease of installation
Related links
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- RS PRO Straight, Panel Mount Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
