HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- RS Stock No.:
- 746-974
- Mfr. Part No.:
- 09455451905
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,286.14
(exc. VAT)
PHP3,680.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,286.14 | - |
| 10 + | PHP3,023.74 | 7% |
*price indicative
- RS Stock No.:
- 746-974
- Mfr. Part No.:
- 09455451905
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bulkhead Connector | |
| Mount Type | Screw | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 3.0 | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bulkhead Connector | ||
Mount Type Screw | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 3.0 | ||
IP Rating IP20 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Har Port | ||
- COO (Country of Origin):
- RO
The HARTING Bulkhead USB Type C HIFF is a service Interface designed for reliable data transmission and power delivery in various applications. This connector features a Type C jack configuration, ensuring compatibility with modern devices while supporting a current of up to 5 A.
Female connector gender allows for easy integration into existing systems
Supports USB 3.0 for high-speed data transfer up to 5 Gbps
Type C jack connection ensures versatility and compatibility with modern devices
Rated for 5 A current capacity to support various power requirements
IP20 rating provides protection against solid objects, suitable for indoor use
Operating temperature range of -40 °C to 85 °C ensures reliability in diverse environments
Screw mount installation simplifies secure fitting in bulkhead applications
Compliant with China RoHS e, DNV GL, and ELV standards for environmental safety
One port design optimises space while maintaining functionality
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum current this component can handle?
The maximum current this component can handle is 5 A.
Is this product suitable for low-voltage DC circuits?
Yes, this product supports a maximum voltage of 20 V.
Can this be used outdoors or in harsh environments?
This product has an IP20 rating, making it suitable for indoor use only.
Related links
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type A IP20 Coupler USB Type A
- Schneider Electric Straight, Screw Female- 2 Port Type USB Type A IP20 USB Connector USB Type A
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
