HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- RS Stock No.:
- 746-969
- Mfr. Part No.:
- 09454521918
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,362.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,709.46
(exc. VAT)
PHP1,914.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,709.46 | - |
| 10 + | PHP1,573.25 | PHP1,362.10 |
*price indicative
- RS Stock No.:
- 746-969
- Mfr. Part No.:
- 09454521918
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | USB Type A to A | |
| Mount Type | Screw | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type USB Type A to A | ||
Mount Type Screw | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Har Port | ||
- COO (Country of Origin):
- DE
The HARTING har-port USB 2.0 A-A connector is designed for reliable data transmission in various applications. With a robust screw mount design, it ensures secure connections while maintaining compliance with relevant standards.
Features & Benefits
Service Interfaces enhance connectivity options for various devices
USB 2.0 supports high-speed data transfer rates
Type A jack to Type A jack connection ensures compatibility with standard USB devices
IP20 rating provides protection against solid objects larger than 12.5 mm
Operating temperature range of -25 °C to 70 °C accommodates diverse environmental conditions
Screw mount installation allows for secure and stable connections
Compliant with China RoHS, DNV GL, and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
What is the IP rating for this connector?
The IP rating for this connector is IP20.
Related links
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type A IP20 Coupler USB Type A
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight Female- 1 Port Type USB Type A IP65, IP67 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
