TE Connectivity Straight, Board Female- 2 Port Type USB Type A USB Connector 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-567
Mfr. Part No.:
5787617-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Board

USB Type

USB Type A

USB Specification

2

Current

1A

Connector Gender

Female

Orientation

Straight

Number of Ports

2

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Gold

Hazardous Area Certification

No

Series

5787

COO (Country of Origin):
CN
The TE Connectivity Standard USB 2.0 Receptacle is a dual-port Interface designed for reliable data transmission and Compact board integration. With 8 positions and a right-angle configuration, it supports efficient cable-to-board connections in space-constrained designs. Its TOP mount structure and through-hole solder termination ensure secure mechanical stability and ease of assembly.

2 port configuration with right-angle orientation for streamlined board layout

8 position contact system for USB 2.0 data transmission

Through-hole solder termination for robust cable-to-board connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy