RS Better World

RS PRO Straight, Panel USB Connector USB 3.0

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,036.83

(exc. VAT)

PHP3,401.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,036.83
10 +PHP2,793.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
588-800
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Specification

USB 3.0

Current

5A

Orientation

Straight

Minimum Operating Temperature

-25°C

Contact Material

Gold Plated

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Hazardous Area Certification

No

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy