RS PRO Straight, Panel Mount Female/Male Type USB Type A to B USB Connector USB 3.0
- RS Stock No.:
- 711-969
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,519.23
(exc. VAT)
PHP3,941.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,519.23 | - |
| 10 + | PHP3,238.00 | 7% |
*price indicative
- RS Stock No.:
- 711-969
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel Mount | |
| USB Type | USB Type A to B | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female/Male | |
| Orientation | Straight | |
| Contact Material | Gold Plated | |
| Hazardous Area Certification | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel Mount | ||
USB Type USB Type A to B | ||
USB Specification USB 3.0 | ||
Connector Gender Female/Male | ||
Orientation Straight | ||
Contact Material Gold Plated | ||
Hazardous Area Certification RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO Dual Metal Feedthrough Connector reduces panel space as it only requires one cut-out space instead of two. There is at least a 50% saving in weight of materials and space, compared to purchasing two single connectors. This is great if you have tight front panel space, or wall plate constraints. This combination feedthrough connector is simpler to mount, uses fewer screws and parts than separate USB connectors, results in less internal cable clutter and a unified and cleaner look. The connector fits onto standard XLR 24mm diameter cut-out panels and is available with various hole types, making rear and front panel-mounting simple. The low rear profile of this connector ensures it's easy to use where space is a constraint, such as in data centres
Dual USBC F-M + USB3.0 A-B Feedthrough Connector
At least 50% Space and material saving
Front or rear mounting through the panel
Standard Ø24mm cut-out hole
Low rear profile
No soldering or Punch termination, use standard cable for each connector style
Related links
- RS PRO Straight, Panel Female/Male- 2 Port Type USB Type C USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to A IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
