L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- RS Stock No.:
- 297-470
- Mfr. Part No.:
- AL-ECF504-AB
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP3,968.57
(exc. VAT)
PHP4,444.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,968.57 |
*price indicative
- RS Stock No.:
- 297-470
- Mfr. Part No.:
- AL-ECF504-AB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 500mA | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 6.5V | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Coupler | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL94V-0, 94V-0 | |
| Hazardous Area Certification | No | |
| Series | AL-ECF504-AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 500mA | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 6.5V | ||
Minimum Operating Temperature -10°C | ||
Termination Type Coupler | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL94V-0, 94V-0 | ||
Hazardous Area Certification No | ||
Series AL-ECF504-AB | ||
- COO (Country of Origin):
- CN
The L-Com USB Type A to USB Type B coupler is designed to offer optimal connectivity and reliability for various applications. Its robust construction features an ABS housing with a UL94V 0 rating, ensuring durability while maintaining strict safety standards. Ideal for professional and consumer use alike, this product supports seamless data transfer and power transmission. The carefully engineered design accommodates precise dimensions, ensuring compatibility with standard USB connections.
Meets stringent environmental standards offering peace of mind for eco conscious users
Designed for versatility making it suitable for a wide range of USB applications
Individually packaged to ensure optimal protection during transit
Utilises advanced materials to enhance performance and reliability
Provides a robust solution for connecting devices while maximising space efficiency
Related links
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
