L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0

Subtotal (1 unit)*

PHP1,880.60

(exc. VAT)

PHP2,106.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,880.60

*price indicative

RS Stock No.:
297-818
Mfr. Part No.:
ECF504-3BA-S
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

Mount Type

Panel

Current

250mA

USB Specification

USB 3.0

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-10°C

Termination Type

Coupler

Maximum Operating Temperature

70°C

Contact Material

Gold Plated

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Series

ECF504-3BA-S

COO (Country of Origin):
CN
The L-Com usb 3.0 coupler is an exceptional solution for enhancing connectivity across various devices. Designed with precision, this component guarantees seamless integration for high speed data transfer and charging capabilities. With a commitment to quality, this product features a nickel plated shell and gold plated contacts, ensuring durability and superior performance over time. Its compact and robust design conforms to professional standards, making it an ideal choice for both residential and commercial applications.

Compatible with USB 3.0 devices for high speed performance

Supports a wide operating temperature range for diverse applications

Individually packaged to ensure safe delivery and handling

Designed for easy integration into existing systems without hassle

Meets rigorous technical approval standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy