TE Connectivity, USB 2.0 Series Stand for use with Custom Sealed High-durability Industrial Cable Harnesses & PCB

N

Subtotal (1 box of 192 units)*

PHP347,220.15

(exc. VAT)

PHP388,886.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP347,220.15PHP1,808.438

*price indicative

RS Stock No.:
855-341
Mfr. Part No.:
2527828-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Colour

Black

Standards/Approvals

RoHS Compliant

Gender

Female

Accessory Type

Stand

IP Rating

IP67

Material

Thermoplastic

For Use With

Custom Sealed High-durability Industrial Cable Harnesses & PCB Assemblies

Socket Type

Type A

Series

USB 2.0 Series

COO (Country of Origin):
CN
The TE Connectivity Panel Mount Adaptor facilitates seamless electrical connections while ensuring compliance with stringent industry standards. It designed to withstand various environmental conditions, making it a reliable choice for a range of applications.

RoHS 2.0 compliant materials ensure environmental safety

Rated for 0.5A current and 5V DC voltage for efficient power transmission

IP67 rating provides protection against dust and water when mated

Supports high transmission rates of up to 480Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy