HARTING, PushPull (V4) Coupler for use with HIFF Version USB Connector

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP2,050.61

(exc. VAT)

PHP2,296.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,050.61-
10 +PHP1,886.577%

*price indicative

RS Stock No.:
746-498
Mfr. Part No.:
09455451902
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Coupler

Colour

Black

Standards/Approvals

UL 1863

Socket Type

USB Type A

Series

PushPull (V4)

IP Rating

IP20

Accessory Type

Coupler

For Use With

HIFF Version USB Connector

COO (Country of Origin):
DE
The HARTING USB 3.0 HIFF Bulkhead coupler type A-A is designed for reliable data transmission in various applications. This USB coupler facilitates seamless connections between USB devices, ensuring efficient performance and compatibility.

Features & Benefits


Connectors provide secure and stable connections for data transfer

Coupler USB 3.0 type A enables high-speed data transmission

Contacts: 9 ensure reliable connectivity and performance

IP20 rating protects against solid objects larger than 12 mm

Compatible with HIFF version USB connector for versatile use

Compliant with multiple standards for safety and reliability

Black colour offers a professional appearance in installations

PushPull (V4) series allows for easy connection and disconnection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What standards does this product meet?


This product meets CSA-C22.2, DNV GL, EN 45545-2, IEC 61076-3-106, and UL 1863 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy