HARTING, PushPull (V4) Coupler for use with HIFF Version USB Connector
- RS Stock No.:
- 746-026
- Mfr. Part No.:
- 09455451901
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,521.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,904.01
(exc. VAT)
PHP2,132.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,904.01 | - |
| 10 + | PHP1,751.88 | PHP1,521.30 |
*price indicative
- RS Stock No.:
- 746-026
- Mfr. Part No.:
- 09455451901
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coupler | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Accessory Type | Coupler | |
| Series | PushPull (V4) | |
| For Use With | HIFF Version USB Connector | |
| Socket Type | USB Type A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coupler | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Accessory Type Coupler | ||
Series PushPull (V4) | ||
For Use With HIFF Version USB Connector | ||
Socket Type USB Type A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The HARTING USB Coupler is a robust connection solution designed for seamless integration in various applications. This USB 2.0 HIFF Bulkhead coupler type A-A facilitates reliable data transmission while ensuring compliance with industry standards.
Features & Benefits
Connectors provide a secure and stable connection for data transfer
Coupler USB 2.0 type A enables compatibility with standard USB devices
Contacts: 4 ensure efficient data communication
IP Rating: IP20 protects against solid objects larger than 12 mm
Colour: Black offers a professional appearance for installations
For Use With HIFF Version USB Connector ensures compatibility with specific connectors
Standards/Approvals include China RoHS e, DNV GL, ELV Status Compliant, IEC 61076-3-106, and RoHS Compliant for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What type of USB connector does this coupler support?
This coupler supports USB Type A connections for standard USB devices.
Related links
- HARTING, PushPull (V4) Coupler for use with HIFF Version USB Connector
- HARTING HARTING PushPull (V4) Range Adapter
- HARTING Protection Cover For Use With PushPull Connectors
- HARTING PushPull V4 Series RJ45 Connector Male Cat6a 360° Shielded Straight 8 Port 1 Way
- HARTING PushPull V4 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- HARTING PushPull V4 Series RJ45 Connector Male Cat6 360° Shielded Straight 8 Port 1 Way
- HARTING Connector PushPull (V4) Female, Surface
- HARTING Colour Clip, HARTING Push Pull for use with Harting PushPull Connectors
