RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1 m
- RS Stock No.:
- 839-496
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,896.12
(exc. VAT)
PHP3,243.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,896.12 |
| 10 + | PHP2,664.69 |
*price indicative
- RS Stock No.:
- 839-496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB4 40Gbps EPR Cable is engineered for high-speed data transfer and robust power delivery. With its right-angled connector design, it ensures optimal connectivity in tight spaces, supporting the latest USB4 standards.
Data rate capability of 40Gbps enables Rapid data transfer
Power delivery of up to 240W supports Extended Power Range applications
Constructed with TPE outer sheath for durability and flexibility
Includes an E-Marker chip for enhanced performance monitoring
Related links
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type A 1 m
- Molex USB Cable USB Type C USB Type C 1 m
