NXP Dual-Channel UART UART 24-Pin DIP, SCC2691AE1N24

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
816-0232P
Mfr. Part No.:
SCC2691AE1N24
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Channels per Chip

2

Standard Supported

UART

Maximum Data Rate

115.2kBd

Mounting Type

Through Hole

Package Type

DIP

Pin Count

24

Typical Operating Supply Voltage

5 V

Dimensions

15.6 x 7.6 x 2.45mm

Length

15.6mm

Width

7.6mm

Height

2.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy