SAM Blow Gun 0 → 10 bar, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-275
- Mfr. Part No.:
- RC1164
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP5,011.50
(exc. VAT)
PHP5,612.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,011.50 |
*price indicative
- RS Stock No.:
- 666-275
- Mfr. Part No.:
- RC1164
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in | |
| Overall Length | 90mm | |
| Inlet Thread Standard | BSP | |
| Maximum Input Pressure | 140psi | |
| Inflation Pressure Range | 0 → 10bar | |
| Overall Height | 190mm | |
| Standards/Approvals | NFR 63-302 | |
| Overall Width | 80mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in | ||
Overall Length 90mm | ||
Inlet Thread Standard BSP | ||
Maximum Input Pressure 140psi | ||
Inflation Pressure Range 0 → 10bar | ||
Overall Height 190mm | ||
Standards/Approvals NFR 63-302 | ||
Overall Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Calibrated inflator 0-10 bars is expertly designed for precision Air inflation, perfect for both professional use and DIY applications. With an impressive calibration range from 0 to 10 bar (0 to 140 psi), this inflator ensures accurate readings and optimal performance, making it indispensable for any pneumatic tasks. The device features a convenient 1/4 inch BSP Air inlet and comes with a lightweight design, weighing only 0.3 kg. Its Durable 1 m hose allows for enhanced reach and flexibility, making inflating tyres or other inflatable equipment a breeze. Manufactured by SAM Outillage, this inflator is a reliable choice for users seeking efficiency and effectiveness with their Air pressure needs.
Inflator calibrated from 0 to 10 bar for accurate measurements
Weight of only 0.3 kg provides easy handling and portability
Includes a 1 m hose for greater reach during inflation tasks
BSP Air inlet of 1/4 inch ensures compatibility with standard equipment
Designed for both professional and home use for versatile applications
Manufactured under strict compliance with standards 86/217/CE and NFR 63 302
Related links
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
