SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-510
- Mfr. Part No.:
- RC116D
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP4,126.53
(exc. VAT)
PHP4,621.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 77 unit(s) shipping from November 16, 2026
- Plus 48 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,126.53 |
*price indicative
- RS Stock No.:
- 666-510
- Mfr. Part No.:
- RC116D
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Overall Length | 20mm | |
| Maximum Input Pressure | 10bar | |
| Inflation Pressure Range | 0 → 10bar | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Overall Width | 77mm | |
| Overall Height | 100mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Overall Length 20mm | ||
Maximum Input Pressure 10bar | ||
Inflation Pressure Range 0 → 10bar | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Overall Width 77mm | ||
Overall Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Inflator 0 to 12 bars is a precision instrument designed for effortless inflation across various applications. It offers calibration from 0 to 10 bar and enables pressure readings up to 140 psi, ensuring optimal performance for professionals and DIY enthusiasts alike. Featuring a comfortable handle and a 1/4 inch BSP Air inlet, this inflator is user-friendly and adaptable to a range of tools. Weighing just 0.4 kg and equipped with a 1-metre hose, the inflator allows for easy handling and convenient storage. Constructed to comply with standards and directives, this product guarantees reliability and efficacy, making it an essential addition to any workshop.
Precise inflation capabilities from 0 to 10 bar
Reads pressure values up to 140 psi for ultimate versatility
Comfortable handle design ensures ease of use
Standard 1/4 inch BSP Air inlet allows for compatibility with multiple tools
Compact weight of 0.4 kg facilitates ease of handling
1 metre hose provides flexibility for various applications
Constructed in accordance with regulations and directives for reliable performance
Lightweight design enhances portability and convenience
Related links
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
