TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- RS Stock No.:
- 901-081
- Mfr. Part No.:
- 216049-000
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP389.10
(exc. VAT)
PHP435.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP389.10 |
| 10 - 24 | PHP357.75 |
| 25 + | PHP322.71 |
*price indicative
- RS Stock No.:
- 901-081
- Mfr. Part No.:
- 216049-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Red | |
| Conductor Type | Stranded | |
| Jacket Material | Polymer | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | NEMA-WC-2750 | |
| Series | RAYCHEM | |
| Conductor Material | Copper | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Red | ||
Conductor Type Stranded | ||
Jacket Material Polymer | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals NEMA-WC-2750 | ||
Series RAYCHEM | ||
Conductor Material Copper | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hook-Up Wire is an aerospace-grade single conductor designed for rigorous commercial and military applications. This high-performance wire features a cross-linked ETFE polymer insulation to provide exceptional resistance in demanding environments.
Stranded tin-coated copper 18 AWG conductor
Voltage rating of 600 VAC
Temperature range from -65 to 150 degrees Celsius
Lightweight modified ETFE insulation layer
Related links
- TE Connectivity RAYCHEM Series Cable 0.25 mm² Black, White Sheath Polymer
- Kabeltronik SIHF Series Multi-Core Industrial Cable 6 Pairs 0.75 mm² 100 m Red Sheath Silicon Rubber
- RS PRO Data Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.75 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Fluoride
- Phoenix Contact SAC Series Bus Cable 0.75 mm² 5 m Black Sheath Polyurethane
- Belden 9117M Series Control Cable 0.75 mm² 305 m Black Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
