Knipex 115mm Stainless Steel Angled Tweezer

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
247-3285
Mfr. Part No.:
92 02 54
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Angled

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Knipex Precision Tweezers


Knipex Precision Tweezers have an overall length of 120mm and 45° angled tips

Features and benefits :


Smooth interior of the jaws

Anti-reflective matt finish

For SMD* technology

Angled tips, approx. 1mm wide

With integrated grip profile for cylindrical components with a diameter of 0.6mm

Jaw interior with matt finish

Optimum grip

The Knipex cmsμ precision tweezers with their fine geometry are suitable for working on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.

*CMS "Surface Mounted Component" or SMD Surface Mounting Device"

Applications :


For securely positioning or pulling sensitive round or cuboid components

For through-hole technology (THT) and pin-in-hole technology (PIH)

Matérial :


Chrome nickel steel: stainless, anti-magnetic (18/10)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy