Bernstein 120mm Stainless Steel Angled Tweezer
- RS Stock No.:
- 465-562
- Mfr. Part No.:
- 5-055
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,274.00
(exc. VAT)
PHP1,426.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,274.00 |
*price indicative
- RS Stock No.:
- 465-562
- Mfr. Part No.:
- 5-055
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein SMD Tweezers are specially designed for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Related links
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed Tweezer
- Bernstein 115mm Stainless Steel Angled Tweezer
- ideal-tek 120mm Stainless Steel Angled Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Rounded Tweezer
