Kern 136mm Plastic, Stainless Steel Tweezer
- RS Stock No.:
- 920-453
- Mfr. Part No.:
- 315-247
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP392.75
(exc. VAT)
PHP439.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP392.75 |
*price indicative
- RS Stock No.:
- 920-453
- Mfr. Part No.:
- 315-247
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Tweezer | |
| Material | Plastic, Stainless Steel | |
| Overall Length | 136mm | |
| Number of Pieces | 1 | |
| Maximum Temperature | 140°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Tweezer | ||
Material Plastic, Stainless Steel | ||
Overall Length 136mm | ||
Number of Pieces 1 | ||
Maximum Temperature 140°C | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stainless steel tweezer designed for safely gripping small test weights, ensuring precision and control during measurements.
Constructed from Durable stainless steel and plastic for longevity
Suitable for OIML classes E1 - M3, meeting high measurement standards
Compact packaging dimensions of 135x15x10 mm for easy storage
Lightweight at approximately 0.05 kg, enhancing ease of use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
