Kern 105mm Stainless Steel Tweezer
- RS Stock No.:
- 920-452
- Mfr. Part No.:
- 315-243
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,724.23
(exc. VAT)
PHP1,931.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,724.23 |
*price indicative
- RS Stock No.:
- 920-452
- Mfr. Part No.:
- 315-243
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Overall Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
Overall Width 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Kern tweezer designed to safely grip small test weights with precision, ensuring accurate handling during measurement tasks. Its ergonomic design enhances usability while providing durability for extensive use in various settings.
Constructed from stainless steel for longevity and resilience
Measuring system suitable for OIML classes E1 - M3
Dimensions of 105x5x8 mm for optimal grip and portability
Packed for quick delivery, ensuring efficiency in availability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
