RS PRO 120mm Low Carbon Austenitic Steel Square, Straight, Strong, Thick Tweezer
- RS Stock No.:
- 845-440
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,387.16
(exc. VAT)
PHP2,673.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,387.16 |
*price indicative
- RS Stock No.:
- 845-440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Square, Straight, Strong, Thick | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Square, Straight, Strong, Thick | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IT
The RS PRO high precision tweezer is expertly designed tools Ideal for holding components securely and for precise handling of small objects across various tasks requiring accuracy.
High precision steel construction ensures reliable and firm component handling
Serrated tips provide enhanced grip, reducing the chance of slips
Constructed from anti-magnetic and anti-acid stainless steel for durability
Straight, thick, and squared tips cater to a variety of professional applications
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
