RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer
- RS Stock No.:
- 429-744
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP458.33
(exc. VAT)
PHP513.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP458.33 |
*price indicative
- RS Stock No.:
- 429-744
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| Overall Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
Overall Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PK
RS PRO SMD Tweezer, Low Carbon Austenitic Steel, Curved and Flat Tips
RS PRO SMD tweezers are designed for the precise handling and positioning of surface-mount device (SMD) components. These tweezers are essential for delicate and precision assembly tasks, offering reliability and ease of use.
Features and Benefits
Tweezers for handling and positioning SMD components: Ensures precise and accurate placement of small electronic parts
Flat and curved tips: Provides versatility for different types of components and tasks
Ideal for delicate and precision assembly: Perfect for tasks requiring high precision and care
Anti-magnetic: Prevents magnetic interference with sensitive electronic components
Good corrosion resistance to most chemicals, acid and salt materials: Enhances durability and longevity in various environments
Low carbon austenitic steel: Offers strength and resistance to wear
Laser marking: Provides clear identification and traceability
Applications
Electronics assembly
Precision engineering
Laboratory work
Additional Information
Material: Low Carbon Austenitic Steel
Orientation: Straight
Overall Length: 120 mm
Point Type: Curved, Flat
Anti-Magnetic: Yes
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Very Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Very Fine, Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
