RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer
- RS Stock No.:
- 429-747
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP808.24
(exc. VAT)
PHP905.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP808.24 |
*price indicative
- RS Stock No.:
- 429-747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 120mm | ||
- COO (Country of Origin):
- PK
RS PRO SMD Tweezer, Low Carbon Austenitic Steel, 120 mm
RS PRO SMD tweezers are designed for precise handling and positioning of SMD components. These tweezers are ideal for delicate and precision assembly tasks, offering reliability and ease of use in various industrial applications.
Features and Benefits
Tweezers for handling and positioning SMD components: Ensures precise and accurate placement during assembly.
Flat and curved tips: Provides versatility for different types of components and tasks.
Ideal for delicate and precision assembly: Suitable for tasks requiring high accuracy and care.
Anti-magnetic: Prevents magnetic interference with sensitive electronic components.
Good corrosion resistance to most chemicals, acid and salt materials: Enhances durability and longevity in challenging environments.
Low carbon austenitic steel: Offers strength and resistance to wear and tear.
Laser marking: Ensures easy identification and traceability.
Applications
Electronics assembly
Precision engineering
Laboratory work
Additional Information
Material: Low Carbon Austenitic Steel
Orientation: Straight
Overall Length: 120 mm
Point Type: Curved, Flat
Anti-Magnetic: Yes
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Very Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Very Fine, Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
