Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 465-578
- Distrelec Article No.:
- 303-04-571
- Mfr. Part No.:
- 5-170
- Manufacturer:
- Bernstein
Subtotal (1 set)*
PHP16,577.61
(exc. VAT)
PHP18,566.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP16,577.61 |
*price indicative
- RS Stock No.:
- 465-578
- Distrelec Article No.:
- 303-04-571
- Mfr. Part No.:
- 5-170
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 11 | |
| Anti-Acid | Yes | |
| Maximum Temperature | 175°C | |
| Overall Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 11 | ||
Anti-Acid Yes | ||
Maximum Temperature 175°C | ||
Overall Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD SMD Tweezers Set with Holder TWEEZ is a comprehensive 11-piece toolkit designed for precise handling and placement of electronic components in electrostatic-sensitive environments. This set includes seven stainless steel tweezers with fine tips, one cutting tweezer, and three tweezers made of high-performance technical plastic, all featuring dissipative coatings to prevent electrostatic discharge. The accompanying tool holder is conductive, with a resistance range of 10⁴ to 10⁵ ohms, and is suitable for standing or hanging, with long holes compatible with tool walls and pegboards.
11 holes with the dimensions approx. 11 x 9 mm
High quality and scratch resistant ESD powder coating
Holder conductive 10^4 to 10^5 Ohm
Stainless steel tweezers dissipative 10^6 to 10^9 ohm
Plastic tweezers conductive 10^3 to 10^5 ohm
Related links
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 125mm Sheet Steel ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
