Bernstein 150mm Steel Fine, Serrated ESD Safe Tweezer
- RS Stock No.:
- 465-572
- Mfr. Part No.:
- 5-107-VDE
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,394.49
(exc. VAT)
PHP2,681.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,394.49 |
*price indicative
- RS Stock No.:
- 465-572
- Mfr. Part No.:
- 5-107-VDE
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Steel | |
| Overall Length | 150mm | |
| Point Type | Fine, Serrated | |
| ESD Safe | Yes | |
| Standards/Approvals | IEC 60900, DIN IEC60900/EN60900, VDE/GS, VDE EN 60900 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Steel | ||
Overall Length 150mm | ||
Point Type Fine, Serrated | ||
ESD Safe Yes | ||
Standards/Approvals IEC 60900, DIN IEC60900/EN60900, VDE/GS, VDE EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein VDE Tweezers are precision tools designed for safe handling of electrical components in live environments. With a length of 150 mm, these tweezers feature bent, fine serrated tips (form 22b), providing a secure grip on components. Crafted from high-quality steel with a nickel-plated surface, they offer enhanced corrosion resistance. The VDE-approved insulation, with a two-colour multilayer dip coating (red exterior and yellow interior), ensures visibility of any damage to the insulation, providing an added layer of safety.
Surface nickel plated
VDE insulation
Length 150 mm
Weight 37 g
Related links
- Bernstein 150mm Nickel Plated Steel ESD Safe Tweezer
- Bernstein 150mm Stainless Steel ESD Safe Tweezer
- Bernstein 150mm Alloy Steel Angled Tweezer
- Bernstein 120mm Nickel Plated Steel Narrow, Serrated ESD Safe Tweezer
- Bernstein 150mm Titanium ESD Safe Tweezer
- Bernstein 120mm Sheet Steel Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
