Bernstein 115mm Carbon Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 465-569
- Mfr. Part No.:
- 5-079
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,685.94
(exc. VAT)
PHP3,008.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,685.94 |
*price indicative
- RS Stock No.:
- 465-569
- Mfr. Part No.:
- 5-079
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein High-quality cutting tweezers made of carbon steel. Ideal for soft copper wire, gold and silver wire up to Ø 0.25 mm. The cutting edges are particularly sharp and hard for oblique cutting. With ESD coating article 5-079-13 we achieve a dissipative resistance of 10^6 to 10^9 ohm.
Material carbon steel and non anti magnetic
Matt polished surface and smooth and glare free
Please note care instructions
Length 115 mm
Related links
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 125mm Steel Angled ESD Safe Tweezer
- CK 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
