Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 465-483
- Mfr. Part No.:
- 5-062-13
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,613.61
(exc. VAT)
PHP1,807.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,613.61 |
*price indicative
- RS Stock No.:
- 465-483
- Mfr. Part No.:
- 5-062-13
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD Tweezer is a gripping, holding and positioning tweezers, receptacle for geometrically shaped parts. This tweezers are designed for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires. For easy pulling and inserting of round or cubic components, bulbous or long-hollow receptacles are suitable.
Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free
ESD coating dissipative between 10^6 to 10^9 ohm
Related links
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Flat ESD Safe Tweezer
- Bernstein 115mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Flat, Round ESD Safe Tweezer
- Bernstein 125mm Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled Tweezer
- Bernstein 120mm Plastic Angled ESD Safe Tweezer
