Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 465-568
- Mfr. Part No.:
- 5-078-UF-13
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,127.64
(exc. VAT)
PHP2,382.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,127.64 |
*price indicative
- RS Stock No.:
- 465-568
- Mfr. Part No.:
- 5-078-UF-13
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 1mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD Tweezer is designed for precise gripping, holding, and positioning work in laboratories, on testing equipment, especially under the microscope. With a tip dimension of 0.2 mm with a tolerance of +/-0.05, also suitable for equipping robotics (pick-and-place), for repeatable accurate setting can be enabled.
Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free
Tip thickness 0.2 mm and tip width 1 mm
Related links
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Chisel ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Tapered ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Wafer ESD Safe Tweezer
