Bernstein 130mm Stainless Steel Straight ESD Safe Tweezer

Subtotal (1 unit)*

PHP1,049.90

(exc. VAT)

PHP1,175.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,049.90

*price indicative

RS Stock No.:
465-506
Mfr. Part No.:
5-078
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Point Type

Straight

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bernstein SMD Tweezers are specially designed for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.

Material stainless steel SA antimagnetic

Matt polished surface and smooth and glare free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy