Bernstein 110mm, 115 mm, 120 mm Stainless Steel ESD Safe Tweezer Set
- RS Stock No.:
- 465-550
- Mfr. Part No.:
- 5-050
- Manufacturer:
- Bernstein
Subtotal (1 set)*
PHP8,772.83
(exc. VAT)
PHP9,825.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,772.83 |
*price indicative
- RS Stock No.:
- 465-550
- Mfr. Part No.:
- 5-050
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 110mm, 115mm, 120mm | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 6 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 110mm, 115mm, 120mm | ||
Anti-Magnetic Yes | ||
Number of Pieces 6 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein SMD Tweezers are specially designed for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Material stainless steel SA
Storage in a leatherette bag
Measures 130 x 140 x 20 mm
Related links
- Bernstein 110mm 130 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein Stainless Steel ESD Safe Tweezer Set
- Bernstein 110mm 150 mm Titanium ESD Safe Tweezer Set
- Bernstein Steel ESD Safe Tweezer Set
- Bernstein 120mm 160 mm Steel ESD Safe Tweezer Set
- Bernstein ESD Safe Tweezer Set
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
