Bernstein 110mm, 120 mm, 130 mm Stainless Steel ESD Safe Tweezer Set
- RS Stock No.:
- 465-481
- Mfr. Part No.:
- 5-060
- Manufacturer:
- Bernstein
Subtotal (1 set)*
PHP13,341.25
(exc. VAT)
PHP14,942.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP13,341.25 |
*price indicative
- RS Stock No.:
- 465-481
- Mfr. Part No.:
- 5-060
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 110mm, 120mm, 130mm | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 6 | |
| Anti-Acid | Yes | |
| Standards/Approvals | 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 110mm, 120mm, 130mm | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 6 | ||
Anti-Acid Yes | ||
Standards/Approvals 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD SMD Tweezers are precision tools designed for handling sensitive electronic components in electrostatic discharge (ESD) sensitive environments. Crafted from stainless steel with an anti-magnetic, rustproof, and acid-resistant composition, these tweezers feature straight, very fine, concave tips approximately 30 mm long, making them ideal for gripping mini MELFs, diodes, resistors, or fine wires. The dissipative black ESD coating ensures a surface resistance between 10⁶ and 10⁹ ohms, adhering to IEC 61340-5-1 standards.
Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free
Related links
- Bernstein 110mm 120 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein Steel ESD Safe Tweezer Set
- Bernstein 110mm 150 mm Titanium ESD Safe Tweezer Set
- Bernstein Stainless Steel ESD Safe Tweezer Set
- Bernstein 120mm 160 mm Steel ESD Safe Tweezer Set
- Bernstein ESD Safe Tweezer Set
- RS PRO 110mm Rounded Fine Tweezer Set
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
