Bernstein 140mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 465-500
- Mfr. Part No.:
- 5-073-13
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,794.95
(exc. VAT)
PHP2,010.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 44 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,794.95 |
*price indicative
- RS Stock No.:
- 465-500
- Mfr. Part No.:
- 5-073-13
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 140mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 140mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD Tweezer is a gripping, holding and positioning tweezers, receptacle for geometrically shaped parts. This tweezers are designed for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires.
Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free
ESD coating dissipative between 10^6 to 10^9 ohm
Straight and long
Related links
- Bernstein 140mm Stainless Steel Long ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer
- CK 140mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 140mm Stainless Steel Curved, Pointed ESD Safe Tweezer
