RS PRO 120mm Low Carbon Austenitic Steel Fine Tweezer

Subtotal (1 unit)*

PHP472.07

(exc. VAT)

PHP528.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP472.07

*price indicative

RS Stock No.:
429-742
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Fine

Anti-Magnetic

Yes

Overall Width

120mm

Standards/Approvals

No

COO (Country of Origin):
PK

RS PRO SMD Tweezer, Low Carbon Austenitic Steel, Angled Tips


RS PRO SMD tweezers are designed for precise handling and positioning of chips and SMD components. With angled tips, these tweezers reduce effort during delicate assembly tasks, providing an efficient solution for precision work.

Features and Benefits


Tweezers for handling and positioning SMD components: Ensures accurate and safe manipulation of small electronic parts

Angled and fine tips: Reduces effort and increases precision during assembly

Ideal for delicate and precision assembly: Perfect for tasks requiring high accuracy

Anti-magnetic: Prevents magnetic interference with sensitive components

Good corrosion resistance to most chemicals, acid, and salt materials: Enhances durability and longevity

Low carbon austenitic steel: Provides strength and resistance to wear

Laser marking: Ensures easy identification and traceability

Applications


Electronics assembly

Precision engineering

Laboratory work

Additional Information


Material: Low Carbon Austenitic Steel

Orientation: Straight

Overall Length: 120 mm

Point Type: Angle

Number of Pieces: 1

Anti-Acid: Yes

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy