RS PRO 120mm Low Carbon Austenitic Steel Bent, Extra Fine Tweezer
- RS Stock No.:
- 429-758
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP368.57
(exc. VAT)
PHP412.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 37 unit(s) shipping from November 17, 2026
- Plus 70 unit(s) shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP368.57 |
*price indicative
- RS Stock No.:
- 429-758
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Bent, Extra Fine | |
| Anti-Magnetic | Yes | |
| Overall Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Bent, Extra Fine | ||
Anti-Magnetic Yes | ||
Overall Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Tweezer, Very Fine Tips Bent at 40°
RS PRO tweezer with very fine tips bent at 40° is designed for precision handling of micro components. The unique bend provides an enhanced view of the work area, making it ideal for detailed tasks in electronics and other precision industries.
Features and Benefits
Very fine tips bent at 40°: Offers a better view of the work area, enhancing precision and control.
Ideal for handling micro components: Perfect for tasks requiring meticulous attention to detail.
Anti-magnetic: Ensures safe handling of sensitive electronic components.
Good corrosion resistance: Withstands exposure to most chemicals, acids, and salt materials, ensuring durability.
Low carbon austenitic steel: Provides strength and flexibility for various applications.
Laser marking: Ensures easy identification and traceability.
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Material: Low Carbon Austenitic Steel
Overall Length: 120 mm
Point Type: Bent, Very Fine
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Bent Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Very Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Flat Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
