Subtotal (1 unit)*
PHP1,831.19
(exc. VAT)
PHP2,050.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
- Plus 25 unit(s) shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,831.19 |
*price indicative
- RS Stock No.:
- 429-671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Steel | |
| Overall Length | 120mm | |
| Point Type | Bent, Fine, Flat | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Steel | ||
Overall Length 120mm | ||
Point Type Bent, Fine, Flat | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Standards/Approvals No | ||
Overall Width 120mm | ||
- COO (Country of Origin):
- PK
RS PRO Tweezer Kit, 4 Pieces, Anti-Magnetic
This RS PRO tweezer kit includes four precision tweezers designed for handling small wires and components. Ideal for general assembly tasks, this set offers excellent corrosion resistance and anti-magnetic properties, making it suitable for use in various industrial environments.
Features and Benefits
Kit composed by 4 tweezers: Provides versatility for different tasks
Anti-magnetic: Ensures safe handling of sensitive electronic components
Good corrosion resistance: Suitable for use with most chemicals, acids, and salt materials
Low carbon austenitic steel: Offers durability and strength
Open set dimensions: 170x50x25 mm: Compact and easy to store
Weight: 70g: Lightweight for ease of use
Laser marking: Ensures easy identification and traceability
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Additional Information
Kit contents: Includes four SMD tweezers
Material: Steel
Orientation: Straight
Overall Length: 160 mm
Point Type: Flat, Rounded
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 120mm Stainless Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent, Extra Fine Tweezer
- RS PRO 120mm Steel Curved Rounded, Sharp ESD Safe Tweezer Set
- RS PRO 120mm Stainless Steel Rounded, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 120mm Stainless Steel Angled, Flat Tweezer
