RS PRO 160mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
- RS Stock No.:
- 429-670
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,995.93
(exc. VAT)
PHP2,235.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,995.93 |
*price indicative
- RS Stock No.:
- 429-670
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 160mm | |
| Point Type | Flat, Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Overall Width | 160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 160mm | ||
Point Type Flat, Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Standards/Approvals No | ||
Overall Width 160mm | ||
- COO (Country of Origin):
- PK
RS PRO Tweezer Kit, 5 Pieces
The RS PRO Tweezer Kit is a versatile set of precision tools designed for handling small components and wires. Ideal for general assembly tasks, this kit includes a variety of tweezers, a cutter, pliers, and screwdrivers, making it a comprehensive solution for intricate work. The main benefit of this kit is its ability to provide precise control and handling in various applications.
Features and Benefits
Kit composed by 5 tools: Includes 1 tweezers, 1 cutter, 1 pliers, and 2 screwdrivers for versatile use
Set composed by 4 pieces tweezers: Offers a range of tweezers with different tip designs for specific tasks
Anti-magnetic: Ensures safe handling of sensitive components
Good corrosion resistance: Withstands exposure to most chemicals, acids, and salt materials
Low carbon austenitic steel: Provides durability and strength
Laser marking: Allows for easy identification and organisation
Applications
Electronics assembly
Jewellery making
Laboratory work
Model making
Additional Information
Kit contents: Includes 1 tweezers with internally serrated tips, 1 with serrated bent tips, 1 with thick strong tips, 1 with very fine sharp tips, and 1 with flat rounded tips
Open set dimensions: 200x50x25mm
Weight: 110 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 160mm Low Carbon Austenitic Steel Curved Tweezer
- RS PRO 160mm Low Carbon Austenitic Steel Serrated Tweezer
- ideal-tek 140mm Low Carbon Austenitic Steel Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Serrated Tweezer
