Vishay 3.0C54CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP315.56

(exc. VAT)

PHP353.425

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45PHP63.112PHP315.56
50 - 95PHP55.244PHP276.22
100 - 245PHP49.052PHP245.26
250 - 995PHP44.196PHP220.98
1000 +PHP40.18PHP200.90

*price indicative

Packaging Options:
RS Stock No.:
279-9298
Mfr. Part No.:
3.0C54CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

2x Common Cathode Pair

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

50V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

54V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Clamping Voltage VC

72.7V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

34.4A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

6.22 mm

Standards/Approvals

Industrial Grade, Halogen-Free, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, RoHS

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Length

7.11mm

Height

2.62mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links