Vishay 3.0C54CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

This image is representative of the product range

Subtotal (1 reel of 3500 units)*

PHP112,672.00

(exc. VAT)

PHP126,192.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3500 +PHP32.192PHP112,672.00

*price indicative

RS Stock No.:
279-9297
Mfr. Part No.:
3.0C54CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

50V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

54V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Maximum Peak Pulse Current Ippm

34.4A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

72.7V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

Industrial Grade, Halogen-Free, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, RoHS

Height

2.62mm

Length

7.11mm

Width

6.22 mm

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links