ROHM VS20VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4029
- Mfr. Part No.:
- VS20VUA1VWMTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP530.75
(exc. VAT)
PHP594.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | PHP21.23 | PHP530.75 |
| 50 - 75 | PHP20.593 | PHP514.83 |
| 100 - 225 | PHP19.357 | PHP483.93 |
| 250 - 975 | PHP17.615 | PHP440.38 |
| 1000 + | PHP15.502 | PHP387.55 |
*price indicative
- RS Stock No.:
- 246-4029
- Mfr. Part No.:
- VS20VUA1VWMTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 22V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 32.4V | |
| Maximum Peak Pulse Current Ippm | 6.2A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.3mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1.4mm | |
| Series | VS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 22V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 32.4V | ||
Maximum Peak Pulse Current Ippm 6.2A | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.3mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1.4mm | ||
Series VS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
