ROHM VS20VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP29,694.00

(exc. VAT)

PHP33,258.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000PHP9.898PHP29,694.00
6000 - 6000PHP8.998PHP26,994.00
9000 - 21000PHP8.444PHP25,332.00
24000 +PHP7.614PHP22,842.00

*price indicative

RS Stock No.:
246-4028
Mfr. Part No.:
VS20VUA1VWMTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

22V

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

20V

Peak Pulse Power Dissipation Pppm

1W

Clamping Voltage VC

32.4V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6.2A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

IEC 61000-4-2, RoHS

Length

2.3mm

Height

1mm

Series

VS

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy