ROHM VS3V3BC1HST15R Bi-Directional TVS Diode, 70 W SOD-962-2
- RS Stock No.:
- 244-0141
- Mfr. Part No.:
- VS3V3BC1HST15R
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0141
- Mfr. Part No.:
- VS3V3BC1HST15R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-962-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Peak Pulse Power Dissipation Pppm | 70W | |
| Maximum Peak Pulse Current Ippm | 8.2A | |
| Clamping Voltage VC | 7.3V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-962-2 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Peak Pulse Power Dissipation Pppm 70W | ||
Maximum Peak Pulse Current Ippm 8.2A | ||
Clamping Voltage VC 7.3V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Rohm TVS diode is ideal for I/F protection in electronic devices and it comes with 0201(0603) package size. Low clamping voltage and high surge resistance provide superior protection.
High reliability
WL-CSP
Bi-directional ESD protection
ESD protection level ±8kV (IEC61000-4-2 Contact)
Dimension tolerance ±10um
Related links
- ROHM Bi-Directional TVS Diode, 70 W SOD-962-2
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns CDSOD323-T18SC Bi-Directional TVS Diode, 400 W SOD-323
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Bourns Bi-Directional TVS Diode 2-Pin SOD-323
- STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
