ROHM Bi-Directional TVS Diode, 70 W SOD-962-2
- RS Stock No.:
- 244-0140
- Mfr. Part No.:
- VS3V3BC1HST15R
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0140
- Mfr. Part No.:
- VS3V3BC1HST15R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-962-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Peak Pulse Power Dissipation Pppm | 70W | |
| Clamping Voltage VC | 7.3V | |
| Maximum Peak Pulse Current Ippm | 8.2A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-962-2 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Peak Pulse Power Dissipation Pppm 70W | ||
Clamping Voltage VC 7.3V | ||
Maximum Peak Pulse Current Ippm 8.2A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The Rohm TVS diode is ideal for I/F protection in electronic devices and it comes with 0201(0603) package size. Low clamping voltage and high surge resistance provide superior protection.
High reliability
WL-CSP
Bi-directional ESD protection
ESD protection level ±8kV (IEC61000-4-2 Contact)
Dimension tolerance ±10um
Related links
- ROHM VS3V3BC1HST15R Bi-Directional TVS Diode, 70 W SOD-962-2
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM ESDCAN24HXYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN27HPYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN27HXYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN24HPYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns CDSOD323-T18SC Bi-Directional TVS Diode, 400 W SOD-323
