ROHM VS15VUD1HST15R 1-Element Uni-Directional TVS Diode, 137 W, 2-Pin SMD0603B
- RS Stock No.:
- 235-2822
- Mfr. Part No.:
- VS15VUD1HST15R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2822
- Mfr. Part No.:
- VS15VUD1HST15R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 15.3V | |
| Mount Type | Surface | |
| Package Type | SMD0603B | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 137W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 27.5V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2 | |
| Series | VS15VUD1HS | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 15.3V | ||
Mount Type Surface | ||
Package Type SMD0603B | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 137W | ||
ESD Protection Yes | ||
Clamping Voltage VC 27.5V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2 | ||
Series VS15VUD1HS | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM RASMID series uni-directional TVS diode that is extremely small 0603-size but has high ESD immunity and transient current capability. Ideal for ESD protection of wireless earphones and headsets, smart watch, mobile equipment.
High reliability
ESD protection level ± 8kV
Dimension tolerance ± 10um
Related links
- ROHM VS15VUD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS7V0UD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS9V0UD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS12VUD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- Vishay SMC5K16AHM3_A/H 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics SMB6F28A 1-Element Uni-Directional TVS Diode 2-Pin
